
593D337X06R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-593D337X06R3E2TE3TR-ND - Tape & Reel (TR) 718-593D337X06R3E2TE3CT-ND - Cut Tape (CT) 718-593D337X06R3E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D337X06R3E2TE3 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D337X06R3E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.68000 | kr.9.68 |
| 10 | kr.6.37900 | kr.63.79 |
| 50 | kr.5.08140 | kr.254.07 |
| 100 | kr.4.68080 | kr.468.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.16170 | kr.1,664.68 |
| 800 | kr.3.93418 | kr.3,147.34 |
| 1.200 | kr.3.82023 | kr.4,584.28 |
| 2.000 | kr.3.69395 | kr.7,387.90 |
| 2.800 | kr.3.62013 | kr.10,136.36 |
| 4.000 | kr.3.54908 | kr.14,196.32 |
| 4.800 | kr.3.51543 | kr.16,874.06 |
| 9.600 | kr.3.40206 | kr.32,659.78 |
| 10.000 | kr.3.39605 | kr.33,960.50 |
| Unit Price without VAT: | kr.9.68000 |
|---|---|
| Unit Price with VAT: | kr.12.10000 |

