
593D336X0025E2TE3 | |
---|---|
DigiKey Part Number | 718-1036-2-ND - Tape & Reel (TR) 718-1036-1-ND - Cut Tape (CT) 718-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X0025E2TE3 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X0025E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.05000 | kr.10.05 |
10 | kr.6.64300 | kr.66.43 |
50 | kr.5.30560 | kr.265.28 |
100 | kr.4.89280 | kr.489.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.4.35840 | kr.1,743.36 |
800 | kr.4.12368 | kr.3,298.94 |
1.200 | kr.4.00608 | kr.4,807.30 |
2.000 | kr.3.87578 | kr.7,751.56 |
2.800 | kr.3.79959 | kr.10,638.85 |
4.000 | kr.3.72631 | kr.14,905.24 |
4.800 | kr.3.69156 | kr.17,719.49 |
9.600 | kr.3.57459 | kr.34,316.06 |
10.000 | kr.3.56838 | kr.35,683.80 |
Unit Price without VAT: | kr.10.05000 |
---|---|
Unit Price with VAT: | kr.12.56250 |