33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D336X0016C2TE3

DigiKey Part Number
718-593D336X0016C2TE3TR-ND - Tape & Reel (TR)
718-593D336X0016C2TE3CT-ND - Cut Tape (CT)
718-593D336X0016C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D336X0016C2TE3
Description
CAP TANT 33UF 20% 16V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D336X0016C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494C336M016ATKEMET780399-8461-1-NDkr.10.27000Direct
TPSC336M016R0300KYOCERA AVX1.557478-5754-1-NDkr.7.16000Direct
T491C336M016ATKEMET1.012399-8353-1-NDkr.6.09000Similar
In-Stock: 1.066
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.43000kr.34.30
50kr.2.64500kr.132.25
100kr.2.40290kr.240.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.99406kr.997.03
1.000kr.1.86757kr.1,867.57
1.500kr.1.80424kr.2,706.36
2.500kr.1.73407kr.4,335.18
3.500kr.1.69305kr.5,925.68
5.000kr.1.65360kr.8,268.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250