


593D226X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D226X96R3B2TE3TR-ND - Tape & Reel (TR) 718-593D226X96R3B2TE3CT-ND - Cut Tape (CT) 718-593D226X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X96R3B2TE3 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X96R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.07800 | kr.30.78 |
| 50 | kr.2.36420 | kr.118.21 |
| 100 | kr.2.14340 | kr.214.34 |
| 500 | kr.1.77076 | kr.885.38 |
| 1.000 | kr.1.65549 | kr.1,655.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.59191 | kr.3,183.82 |
| 4.000 | kr.1.51231 | kr.6,049.24 |
| 6.000 | kr.1.47243 | kr.8,834.58 |
| 10.000 | kr.1.42822 | kr.14,282.20 |
| 14.000 | kr.1.40238 | kr.19,633.32 |
| 20.000 | kr.1.37752 | kr.27,550.40 |
| 24.000 | kr.1.36574 | kr.32,777.76 |
| 48.000 | kr.1.32607 | kr.63,651.36 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

