
593D225X9050C2TE3 | |
---|---|
DigiKey Part Number | 718-593D225X9050C2TE3TR-ND - Tape & Reel (TR) 718-593D225X9050C2TE3CT-ND - Cut Tape (CT) 718-593D225X9050C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D225X9050C2TE3 |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D225X9050C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.87000 | kr.7.87 |
10 | kr.5.12600 | kr.51.26 |
50 | kr.4.03840 | kr.201.92 |
100 | kr.3.70300 | kr.370.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.19936 | kr.1,599.68 |
1.000 | kr.3.02061 | kr.3,020.61 |
1.500 | kr.2.93111 | kr.4,396.66 |
2.500 | kr.2.83187 | kr.7,079.67 |
3.500 | kr.2.77387 | kr.9,708.55 |
5.000 | kr.2.71808 | kr.13,590.40 |
6.000 | kr.2.69165 | kr.16,149.90 |
12.000 | kr.2.60259 | kr.31,231.08 |
12.500 | kr.2.59787 | kr.32,473.38 |
Unit Price without VAT: | kr.7.87000 |
---|---|
Unit Price with VAT: | kr.9.83750 |