Upgrade
Upgrade
Upgrade
Upgrade

592D687X0004R2T20H | |
|---|---|
DigiKey Part Number | 592D687X0004R2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D687X0004R2T20H |
Description | CAP TANT 680UF 20% 4V 2824 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D687X0004R2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.42419 | kr.14,424.19 |
| Unit Price without VAT: | kr.14.42419 |
|---|---|
| Unit Price with VAT: | kr.18.03024 |



