Upgrade
Similar
Similar

592D477X9004C2T20H | |
|---|---|
DigiKey Part Number | 592D477X9004C2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D477X9004C2T20H |
Description | CAP TANT 470UF 10% 4V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D477X9004C2T20H Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D477X96R3C2T20H | Vishay Sprague | 842 | 718-592D477X96R3C2T20HCT-ND | kr.28.47000 | Upgrade |
| 594D477X9004C2T | Vishay Sprague | 0 | 594D477X9004C2T-ND | kr.13.08322 | Similar |
| 595D477X9004C2T | Vishay Sprague | 0 | 595D477X9004C2T-ND | kr.10.05650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.57809 | kr.9,578.09 |
| Unit Price without VAT: | kr.9.57809 |
|---|---|
| Unit Price with VAT: | kr.11.97261 |




