Similar
Similar

592D476X96R3A2T15H | |
|---|---|
DigiKey Part Number | 592D476X96R3A2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D476X96R3A2T15H |
Description | CAP TANT 47UF 10% 6.3V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D476X96R3A2T15H Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D476X96R3A2T13H | Vishay Sprague | 0 | 592D476X96R3A2T13H-ND | kr.5.36022 | Similar |
| 595D476X96R3A2T | Vishay Sprague | 0 | 595D476X96R3A2T-ND | kr.5.27235 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.00873 | kr.12,521.82 |
| Unit Price without VAT: | kr.5.00873 |
|---|---|
| Unit Price with VAT: | kr.6.26091 |



