
592D227X9004C2T20H | |
|---|---|
DigiKey Part Number  | 592D227X9004C2T20H-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 592D227X9004C2T20H  | 
Description  | CAP TANT 220UF 10% 4V 2812  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 200mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 592D227X9004C2T20H Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 4 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 200mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2812 (7132 Metric)  | |
Size / Dimension  | 0.280" L x 0.126" W (7.10mm x 3.20mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.8.00237 | kr.8,002.37 | 
| Unit Price without VAT: | kr.8.00237 | 
|---|---|
| Unit Price with VAT: | kr.10.00296 | 

