
592D226X9004B2T15H | |
|---|---|
DigiKey Part Number | 592D226X9004B2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D226X9004B2T15H |
Description | CAP TANT 22UF 10% 4V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 4 V 1611 (4028 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D226X9004B2T15H Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.19012 | kr.12,380.24 |
| Unit Price without VAT: | kr.6.19012 |
|---|---|
| Unit Price with VAT: | kr.7.73765 |

