Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D226X0020D2T15H | |
|---|---|
DigiKey Part Number | 592D226X0020D2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D226X0020D2T15H |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D226X0020D2T15H Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D226X9020D2T15H | Vishay Sprague | 0 | 592D226X9020D2T15H-ND | kr.11.52105 | Upgrade |
| 293D226X0020D2TE3 | Vishay Sprague | 2.347 | 718-1063-1-ND | kr.4.63000 | Similar |
| 593D226X0020D2TE3 | Vishay Sprague | 0 | 593D226X0020D2TE3-ND | kr.3.10038 | Similar |
| TR3D226M020C0225 | Vishay Sprague | 0 | TR3D226M020C0225-ND | kr.3.82276 | Similar |
| T491D226M020AT | KEMET | 10.543 | 399-3783-1-ND | kr.8.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.52105 | kr.11,521.05 |
| Unit Price without VAT: | kr.11.52105 |
|---|---|
| Unit Price with VAT: | kr.14.40131 |









