Similar
Similar
Similar
Similar

592D107X06W3B2T20H | |
|---|---|
DigiKey Part Number | 592D107X06W3B2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D107X06W3B2T20H |
Description | CAP TANT 100UF 20% 6.3V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 592D107X06W3B2T20H Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D107X06R3B2T15H | Vishay Sprague | 0 | 592D107X06R3B2T15H-ND | kr.7.13719 | Similar |
| 592D107X06R3B2T20H | Vishay Sprague | 0 | 592D107X06R3B2T20H-ND | kr.6.13154 | Similar |
| 594D107X06R3B2T | Vishay Sprague | 0 | 594D107X06R3B2T-ND | kr.7.43010 | Similar |
| 595D107X06R3B2T | Vishay Sprague | 0 | 595D107X06R3B2T-ND | kr.7.52774 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.13154 | kr.12,263.08 |
| Unit Price without VAT: | kr.6.13154 |
|---|---|
| Unit Price with VAT: | kr.7.66443 |




