Upgrade

591D336X0010D2T15H | |
|---|---|
DigiKey Part Number | 591D336X0010D2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591D336X0010D2T15H |
Description | CAP TANT 33UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D336X0010D2T15H Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D336X9010D2T15H | Vishay Sprague | 0 | 591D336X9010D2T15H-ND | kr.12.79076 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.79076 | kr.12,790.76 |
| Unit Price without VAT: | kr.12.79076 |
|---|---|
| Unit Price with VAT: | kr.15.98845 |


