
| 591D107X9016D2T20H | |
|---|---|
| DigiKey Part Number | 718-1623-2-ND - Tape & Reel (TR) 718-1623-1-ND - Cut Tape (CT) 718-1623-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 591D107X9016D2T20H | 
| Description | CAP TANT 100UF 10% 16V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 591D107X9016D2T20H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 75mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23.94000 | kr.23.94 | 
| 10 | kr.16.96000 | kr.169.60 | 
| 50 | kr.14.17340 | kr.708.67 | 
| 100 | kr.13.31200 | kr.1,331.20 | 
| 500 | kr.11.94624 | kr.5,973.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.11.63085 | kr.11,630.85 | 
| 2.000 | kr.11.25165 | kr.22,503.30 | 
| 3.000 | kr.11.06159 | kr.33,184.77 | 
| 5.000 | kr.10.85093 | kr.54,254.65 | 
| Unit Price without VAT: | kr.23.94000 | 
|---|---|
| Unit Price with VAT: | kr.29.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark