Image for 591D107X0010U2T035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D107X0010U2T035

DigiKey Part Number
591D107X0010U2T035-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D107X0010U2T035
Description
CAP TANT 100UF 20% 10V 2812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Conformal Coated
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
U
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.02074kr.17,020.74
Manufacturers Standard Package
Unit Price without VAT:kr.17.02074
Unit Price with VAT:kr.21.27593