299D226X9016DB6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.15414
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.15414
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.08322
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.08322
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.08322
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D226X9016DB6

DigiKey Part Number
299D226X9016DB6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D226X9016DB6
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D226X9016DB6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.280" L x 0.270" W (7.10mm x 6.85mm)
Capacitance
Height - Seated (Max)
0.440" (11.17mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D226X06R3CB6Vishay Sprague0299D226X06R3CB6-NDkr.10.15414Similar
299D226X06R3CB6E3Vishay Sprague0299D226X06R3CB6E3-NDkr.10.15414Similar
299D226X9016DB1Vishay Sprague0299D226X9016DB1-NDkr.13.08322Parametric Equivalent
299D226X9016DB1E3Vishay Sprague0299D226X9016DB1E3-NDkr.13.08322Parametric Equivalent
299D226X9016DB6E3Vishay Sprague0299D226X9016DB6E3-NDkr.13.08322Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.08322kr.13,083.22
Manufacturers Standard Package
Unit Price without VAT:kr.13.08322
Unit Price with VAT:kr.16.35403