Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D226X0035EB1 | |
|---|---|
DigiKey Part Number | 299D226X0035EB1-ND |
Manufacturer | |
Manufacturer Product Number | 299D226X0035EB1 |
Description | CAP TANT 22UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D226X0035EB1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.340" L x 0.340" W (8.63mm x 8.63mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D226X0010CB1 | Vishay Sprague | 0 | 299D226X0010CB1-ND | kr.11.13050 | Similar |
| 299D226X0010CB1E3 | Vishay Sprague | 0 | 299D226X0010CB1E3-ND | kr.11.13050 | Similar |
| 299D226X0035EB1E3 | Vishay Sprague | 0 | 299D226X0035EB1E3-ND | kr.41.30000 | Parametric Equivalent |
| 299D226X0035EB6 | Vishay Sprague | 0 | 299D226X0035EB6-ND | kr.41.30002 | Parametric Equivalent |
| 299D226X0035EB6E3 | Vishay Sprague | 0 | 299D226X0035EB6E3-ND | kr.41.30002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.30000 | kr.4,130.00 |
| Unit Price without VAT: | kr.41.30000 |
|---|---|
| Unit Price with VAT: | kr.51.62500 |


