
298W107X0004M2T | |
|---|---|
DigiKey Part Number | 718-2216-2-ND - Tape & Reel (TR) 718-2216-1-ND - Cut Tape (CT) 718-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298W107X0004M2T |
Description | CAP TANT 100UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 298W107X0004M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.02757 | kr.16,110.28 |
| 8.000 | kr.3.89736 | kr.31,178.88 |
| 12.000 | kr.3.83210 | kr.45,985.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.11400 | kr.71.14 |
| 50 | kr.5.69660 | kr.284.83 |
| 100 | kr.5.25930 | kr.525.93 |
| 500 | kr.4.52054 | kr.2,260.27 |
| 1.000 | kr.4.29189 | kr.4,291.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| 10 | kr.7.05900 | kr.70.59 |
| 50 | kr.5.65240 | kr.282.62 |
| 100 | kr.5.21860 | kr.521.86 |
| 500 | kr.4.48550 | kr.2,242.75 |
| 1.000 | kr.4.25862 | kr.4,258.62 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |

