298D 0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D475X0004K2T

DigiKey Part Number
718-1616-2-ND - Tape & Reel (TR)
718-1616-1-ND - Cut Tape (CT)
718-1616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D475X0004K2T
Description
CAP TANT 4.7UF 20% 4V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D475X0004K2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.142
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.62000kr.10.62
10kr.7.05900kr.70.59
50kr.5.65240kr.282.62
100kr.5.21860kr.521.86
500kr.4.48550kr.2,242.75
1.000kr.4.25862kr.4,258.62
2.500kr.4.11264kr.10,281.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.95197kr.19,759.85
10.000kr.3.83062kr.38,306.20
15.000kr.3.76979kr.56,546.85
Manufacturers Standard Package
Unit Price without VAT:kr.10.62000
Unit Price with VAT:kr.13.27500