
298D227X0004P2T | |
|---|---|
DigiKey Part Number | 718-1894-2-ND - Tape & Reel (TR) 718-1894-1-ND - Cut Tape (CT) 718-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D227X0004P2T |
Description | CAP TANT 220UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D227X0004P2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.094" L x 0.057" W (2.40mm x 1.45mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.58000 | kr.19.58 |
| 10 | kr.13.66400 | kr.136.64 |
| 50 | kr.11.30620 | kr.565.31 |
| 100 | kr.10.57660 | kr.1,057.66 |
| 500 | kr.9.34260 | kr.4,671.30 |
| 1.000 | kr.9.22406 | kr.9,224.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.65809 | kr.25,974.27 |
| 6.000 | kr.8.42211 | kr.50,532.66 |
| Unit Price without VAT: | kr.19.58000 |
|---|---|
| Unit Price with VAT: | kr.24.47500 |

