
| 298D227X0004P2T | |
|---|---|
| DigiKey Part Number | 718-1894-2-ND - Tape & Reel (TR) 718-1894-1-ND - Cut Tape (CT) 718-1894-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 298D227X0004P2T | 
| Description | CAP TANT 220UF 20% 4V 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 298D227X0004P2T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 4 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 3Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.094" L x 0.057" W (2.40mm x 1.45mm) | |
| Height - Seated (Max) | 0.047" (1.19mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | P | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.19.58000 | kr.19.58 | 
| 10 | kr.13.66400 | kr.136.64 | 
| 50 | kr.11.30620 | kr.565.31 | 
| 100 | kr.10.57660 | kr.1,057.66 | 
| 500 | kr.9.34260 | kr.4,671.30 | 
| 1.000 | kr.9.22406 | kr.9,224.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.8.65809 | kr.25,974.27 | 
| 6.000 | kr.8.42211 | kr.50,532.66 | 
| Unit Price without VAT: | kr.19.58000 | 
|---|---|
| Unit Price with VAT: | kr.24.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark