
298D105X0050P2T | |
|---|---|
DigiKey Part Number | 718-1720-2-ND - Tape & Reel (TR) 718-1720-1-ND - Cut Tape (CT) 718-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D105X0050P2T |
Description | CAP TANT 1UF 20% 50V 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D105X0050P2T Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.094" L x 0.057" W (2.40mm x 1.45mm) |
Capacitance | Height - Seated (Max) 0.047" (1.19mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.55700 | kr.75.57 |
| 50 | kr.6.06520 | kr.303.26 |
| 100 | kr.5.60430 | kr.560.43 |
| 500 | kr.4.82494 | kr.2,412.47 |
| 1.000 | kr.4.58366 | kr.4,583.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.28566 | kr.12,856.98 |
| 6.000 | kr.4.13970 | kr.24,838.20 |
| 9.000 | kr.4.06657 | kr.36,599.13 |
| 15.000 | kr.3.98548 | kr.59,782.20 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

