293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X96R3D2TE3

DigiKey Part Number
718-293D686X96R3D2TE3TR-ND - Tape & Reel (TR)
718-293D686X96R3D2TE3CT-ND - Cut Tape (CT)
718-293D686X96R3D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D686X96R3D2TE3
Description
CAP TANT 68UF 10% 6.3V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D686X96R3D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.82200kr.28.22
50kr.2.15420kr.107.71
100kr.1.94940kr.194.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.63520kr.817.60
1.000kr.1.52602kr.1,526.02
1.500kr.1.47136kr.2,207.04
2.500kr.1.41079kr.3,526.97
3.500kr.1.37538kr.4,813.83
5.000kr.1.34132kr.6,706.60
6.000kr.1.32520kr.7,951.20
12.000kr.1.27086kr.15,250.32
12.500kr.1.26798kr.15,849.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500