
293D686X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-1823-2-ND - Tape & Reel (TR) 718-1823-1-ND - Cut Tape (CT) 718-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X9020D2TE3 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X9020D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.5.93900 | kr.59.39 |
| 50 | kr.4.71680 | kr.235.84 |
| 100 | kr.4.33860 | kr.433.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.77434 | kr.1,887.17 |
| 1.000 | kr.3.57286 | kr.3,572.86 |
| 1.500 | kr.3.47191 | kr.5,207.86 |
| 2.500 | kr.3.36010 | kr.8,400.25 |
| 3.500 | kr.3.29472 | kr.11,531.52 |
| 5.000 | kr.3.23182 | kr.16,159.10 |
| 6.000 | kr.3.20201 | kr.19,212.06 |
| 12.000 | kr.3.10161 | kr.37,219.32 |
| 12.500 | kr.3.09627 | kr.38,703.38 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |

