
293D686X9010D2TE3 | |
---|---|
DigiKey Part Number | 718-1095-2-ND - Tape & Reel (TR) 718-1095-1-ND - Cut Tape (CT) 718-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X9010D2TE3 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X9010D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.27000 | kr.6.27 |
10 | kr.4.02600 | kr.40.26 |
50 | kr.3.13220 | kr.156.61 |
100 | kr.2.85630 | kr.285.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.43916 | kr.1,219.58 |
1.000 | kr.2.29248 | kr.2,292.48 |
1.500 | kr.2.21905 | kr.3,328.58 |
2.500 | kr.2.13768 | kr.5,344.20 |
3.500 | kr.2.09009 | kr.7,315.31 |
5.000 | kr.2.04434 | kr.10,221.70 |
6.000 | kr.2.02266 | kr.12,135.96 |
12.000 | kr.1.94962 | kr.23,395.44 |
12.500 | kr.1.94575 | kr.24,321.88 |
Unit Price without VAT: | kr.6.27000 |
---|---|
Unit Price with VAT: | kr.7.83750 |