6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X9025C2TE3

DigiKey Part Number
718-1817-2-ND - Tape & Reel (TR)
718-1817-1-ND - Cut Tape (CT)
718-1817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X9025C2TE3
Description
CAP TANT 6.8UF 10% 25V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X9025C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.51500kr.25.15
50kr.1.91100kr.95.55
100kr.1.72480kr.172.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.43796kr.718.98
1.000kr.1.33875kr.1,338.75
1.500kr.1.28909kr.1,933.63
2.500kr.1.23407kr.3,085.18
3.500kr.1.20190kr.4,206.65
5.000kr.1.17097kr.5,854.85
6.000kr.1.15632kr.6,937.92
12.000kr.1.10697kr.13,283.64
12.500kr.1.10435kr.13,804.38
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750