
293D685X9020C2TE3 | |
---|---|
DigiKey Part Number | 718-1092-2-ND - Tape & Reel (TR) 718-1092-1-ND - Cut Tape (CT) 718-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9020C2TE3 |
Description | CAP TANT 6.8UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9020C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.12500 | kr.21.25 |
50 | kr.1.60000 | kr.80.00 |
100 | kr.1.43740 | kr.143.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.18810 | kr.594.05 |
1.000 | kr.1.10208 | kr.1,102.08 |
1.500 | kr.1.05907 | kr.1,588.61 |
2.500 | kr.1.01140 | kr.2,528.50 |
3.500 | kr.0.98353 | kr.3,442.36 |
5.000 | kr.0.95672 | kr.4,783.60 |
6.000 | kr.0.94404 | kr.5,664.24 |
12.000 | kr.0.90129 | kr.10,815.48 |
12.500 | kr.0.89902 | kr.11,237.75 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |