
593D335X0035C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D335X0035C2TE3TR-ND - Tape & Reel (TR) 718-593D335X0035C2TE3CT-ND - Cut Tape (CT) 718-593D335X0035C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D335X0035C2TE3 |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D335X0035C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC335K035R0700 | KYOCERA AVX | 28.011 | 478-1769-1-ND | kr.5.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.80400 | kr.38.04 |
| 50 | kr.2.94560 | kr.147.28 |
| 100 | kr.2.68250 | kr.268.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.23700 | kr.1,118.50 |
| 1.000 | kr.2.09936 | kr.2,099.36 |
| 1.500 | kr.2.03045 | kr.3,045.68 |
| 2.500 | kr.1.95406 | kr.4,885.15 |
| 3.500 | kr.1.90941 | kr.6,682.94 |
| 5.000 | kr.1.86646 | kr.9,332.30 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

