293D685X0010B2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 3.510
Unit Price: kr.3.58000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.413
Unit Price: kr.2.50000
Datasheet

Upgrade


KEMET
In Stock: 7.465
Unit Price: kr.4.99000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.72315
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.28001
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X0010B2TE3

DigiKey Part Number
718-293D685X0010B2TE3TR-ND - Tape & Reel (TR)
718-293D685X0010B2TE3CT-ND - Cut Tape (CT)
718-293D685X0010B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X0010B2TE3
Description
CAP TANT 6.8UF 20% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X0010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.21400kr.22.14
50kr.1.66780kr.83.39
100kr.1.50080kr.150.08
500kr.1.21868kr.609.34
1.000kr.1.13146kr.1,131.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.08090kr.2,161.80
4.000kr.1.02067kr.4,082.68
6.000kr.0.99053kr.5,943.18
10.000kr.0.95711kr.9,571.10
14.000kr.0.93757kr.13,125.98
20.000kr.0.91877kr.18,375.40
24.000kr.0.90987kr.21,836.88
48.000kr.0.87987kr.42,233.76
50.000kr.0.87828kr.43,914.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500