
293D684X9016A2TE3 | |
|---|---|
DigiKey Part Number | 293D684X9016A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D684X9016A2TE3 |
Description | CAP TANT 0.68UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 293D684X9016A2TE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92964 | kr.1,859.28 |
| Unit Price without VAT: | kr.0.92964 |
|---|---|
| Unit Price with VAT: | kr.1.16205 |

