293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X9025D2TE3

DigiKey Part Number
718-1748-2-ND - Tape & Reel (TR)
718-1748-1-ND - Cut Tape (CT)
718-1748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X9025D2TE3
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D476X9025D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.5.74100kr.57.41
50kr.4.55040kr.227.52
100kr.4.18300kr.418.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.63290kr.1,816.45
1.000kr.3.43686kr.3,436.86
1.500kr.3.33871kr.5,008.06
2.500kr.3.22993kr.8,074.82
3.500kr.3.16632kr.11,082.12
5.000kr.3.10513kr.15,525.65
6.000kr.3.07613kr.18,456.78
12.000kr.2.97847kr.35,741.64
12.500kr.2.97330kr.37,166.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250