293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X9020D2TE3

DigiKey Part Number
718-1091-2-ND - Tape & Reel (TR)
718-1091-1-ND - Cut Tape (CT)
718-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X9020D2TE3
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D476X9020D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.3.73800kr.37.38
50kr.2.89800kr.144.90
100kr.2.63940kr.263.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.24564kr.1,122.82
1.000kr.2.10765kr.2,107.65
1.500kr.2.03853kr.3,057.80
2.500kr.1.96193kr.4,904.82
3.500kr.1.91717kr.6,710.10
5.000kr.1.87409kr.9,370.45
6.000kr.1.85368kr.11,122.08
12.000kr.1.78496kr.21,419.52
12.500kr.1.78130kr.22,266.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250