
| 293D476X0016D2TE3 | |
|---|---|
| DigiKey Part Number | 718-1086-2-ND - Tape & Reel (TR) 718-1086-1-ND - Cut Tape (CT) 718-1086-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 293D476X0016D2TE3 | 
| Description | CAP TANT 47UF 20% 16V 2917 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 293D476X0016D2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 700mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 | 
| 10 | kr.2.95000 | kr.29.50 | 
| 50 | kr.2.25660 | kr.112.83 | 
| 100 | kr.2.04350 | kr.204.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.71828 | kr.859.14 | 
| 1.000 | kr.1.60493 | kr.1,604.93 | 
| 1.500 | kr.1.54825 | kr.2,322.38 | 
| 2.500 | kr.1.48542 | kr.3,713.55 | 
| 3.500 | kr.1.44869 | kr.5,070.41 | 
| 5.000 | kr.1.41335 | kr.7,066.75 | 
| 6.000 | kr.1.39662 | kr.8,379.72 | 
| 12.000 | kr.1.34025 | kr.16,083.00 | 
| 12.500 | kr.1.33726 | kr.16,715.75 | 
| Unit Price without VAT: | kr.4.67000 | 
|---|---|
| Unit Price with VAT: | kr.5.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark