4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X9020B2TE3

DigiKey Part Number
718-1151-2-ND - Tape & Reel (TR)
718-1151-1-ND - Cut Tape (CT)
718-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X9020B2TE3
Description
CAP TANT 4.7UF 10% 20V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X9020B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494B475K020ATKEMET1.709399-8454-1-NDkr.4.88000Similar
TPSB475K020R1000KYOCERA AVX13.575478-2402-1-NDkr.4.95000Similar
In-Stock: 10.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80700kr.18.07
50kr.1.34540kr.67.27
100kr.1.20460kr.120.46
500kr.0.96622kr.483.11
1.000kr.0.89274kr.892.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83222kr.1,664.44
4.000kr.0.78245kr.3,129.80
6.000kr.0.75754kr.4,545.24
10.000kr.0.72992kr.7,299.20
14.000kr.0.71377kr.9,992.78
20.000kr.0.69824kr.13,964.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500