293D475X06R3A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.24990
Datasheet

Upgrade


Vishay Sprague
In Stock: 2.508
Unit Price: kr.2.41000
Datasheet

Direct


KEMET
In Stock: 9.065
Unit Price: kr.3.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 4.743
Unit Price: kr.3.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.81192
Datasheet
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X06R3A2TE3

DigiKey Part Number
293D475X06R3A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D475X06R3A2TE3
Description
CAP TANT 4.7UF 20% 6.3V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X06R3A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D475X56R3A2TE3Vishay Sprague0293D475X56R3A2TE3-NDkr.1.24990Upgrade
293D475X96R3A2TE3Vishay Sprague2.508718-293D475X96R3A2TE3CT-NDkr.2.41000Upgrade
T491A475M006ATKEMET9.065399-8291-1-NDkr.3.17000Direct
TAJA475M006RNJKYOCERA AVX4.743478-3031-1-NDkr.3.11000Similar
TAJS475M006RNJKYOCERA AVX0TAJS475M006RNJ-NDkr.2.81192Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61359kr.1,227.18
Manufacturers Standard Package
Unit Price without VAT:kr.0.61359
Unit Price with VAT:kr.0.76699