
293D475X0025B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X0025B2TE3TR-ND - Tape & Reel (TR) 718-293D475X0025B2TE3CT-ND - Cut Tape (CT) 718-293D475X0025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0025B2TE3 |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0025B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.40000 | kr.24.00 |
| 50 | kr.1.81640 | kr.90.82 |
| 100 | kr.1.63780 | kr.163.78 |
| 500 | kr.1.33530 | kr.667.65 |
| 1.000 | kr.1.24186 | kr.1,241.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18823 | kr.2,376.46 |
| 4.000 | kr.1.12373 | kr.4,494.92 |
| 6.000 | kr.1.09144 | kr.6,548.64 |
| 10.000 | kr.1.05564 | kr.10,556.40 |
| 14.000 | kr.1.03471 | kr.14,485.94 |
| 20.000 | kr.1.01458 | kr.20,291.60 |
| 24.000 | kr.1.00504 | kr.24,120.96 |
| 48.000 | kr.0.97291 | kr.46,699.68 |
| 50.000 | kr.0.97121 | kr.48,560.50 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

