
293D474X9035A2TE3 | |
|---|---|
DigiKey Part Number | 718-1808-2-ND - Tape & Reel (TR) 718-1808-1-ND - Cut Tape (CT) 718-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X9035A2TE3 |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X9035A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 50 | kr.1.40680 | kr.70.34 |
| 100 | kr.1.26080 | kr.126.08 |
| 500 | kr.1.01466 | kr.507.33 |
| 1.000 | kr.0.93869 | kr.938.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89376 | kr.1,787.52 |
| 4.000 | kr.0.84133 | kr.3,365.32 |
| 6.000 | kr.0.81507 | kr.4,890.42 |
| 10.000 | kr.0.78598 | kr.7,859.80 |
| 14.000 | kr.0.76896 | kr.10,765.44 |
| 20.000 | kr.0.75261 | kr.15,052.20 |
| 24.000 | kr.0.74485 | kr.17,876.40 |
| 48.000 | kr.0.71874 | kr.34,499.52 |
| 50.000 | kr.0.71735 | kr.35,867.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

