
293D337X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-1028-2-ND - Tape & Reel (TR) 718-1028-1-ND - Cut Tape (CT) 718-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X9010E2TE3 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X9010E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | kr.25.68000 | Direct |
| T491X337K010AH | KEMET | 427 | 399-T491X337K010AHCT-ND | kr.27.39000 | Direct |
| T491X337K010AT | KEMET | 424 | 399-8419-1-ND | kr.17.50000 | Direct |
| T495D337K010ATE100 | KEMET | 805 | 399-8519-1-ND | kr.19.65000 | Similar |
| TRME337K010R0035 | KYOCERA AVX | 32 | 478-6258-1-ND | kr.70.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.38100 | kr.83.81 |
| 50 | kr.6.76600 | kr.338.30 |
| 100 | kr.6.26580 | kr.626.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.51723 | kr.2,206.89 |
| 800 | kr.5.23890 | kr.4,191.12 |
| 1.200 | kr.5.09953 | kr.6,119.44 |
| 2.000 | kr.4.94504 | kr.9,890.08 |
| 2.800 | kr.4.85474 | kr.13,593.27 |
| 4.000 | kr.4.76786 | kr.19,071.44 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

