
293D337X06R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D337X06R3E2TE3TR-ND - Tape & Reel (TR) 718-293D337X06R3E2TE3CT-ND - Cut Tape (CT) 718-293D337X06R3E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X06R3E2TE3 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X06R3E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | kr.3.44000 | Upgrade |
| T491X337K010AH | KEMET | 427 | 399-T491X337K010AHCT-ND | kr.3.67000 | Upgrade |
| T491X337K010AT | KEMET | 424 | 399-8419-1-ND | kr.2.35000 | Upgrade |
| T491X337M010AT | KEMET | 886 | 399-8420-1-ND | kr.2.35000 | Upgrade |
| T494D337M006AH | KEMET | 500 | 399-T494D337M006AHCT-ND | kr.4.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.60200 | kr.76.02 |
| 50 | kr.6.10420 | kr.305.21 |
| 100 | kr.5.64200 | kr.564.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.94933 | kr.1,979.73 |
| 800 | kr.4.69191 | kr.3,753.53 |
| 1.200 | kr.4.56306 | kr.5,475.67 |
| 2.000 | kr.4.42019 | kr.8,840.38 |
| 2.800 | kr.4.33665 | kr.12,142.62 |
| 4.000 | kr.4.25631 | kr.17,025.24 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

