
293D336X0025D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X0025D2TE3TR-ND - Tape & Reel (TR) 718-293D336X0025D2TE3CT-ND - Cut Tape (CT) 718-293D336X0025D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X0025D2TE3 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X0025D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D336X0025D2T | Vishay Sprague | 516 | 718-594D336X0025D2TCT-ND | kr.32.90000 | Similar |
| T491D336K025AT | KEMET | 2.073 | 399-8382-1-ND | kr.10.71000 | Upgrade |
| T499D336K025ATE700 | KEMET | 4.543 | 399-5066-1-ND | kr.28.28000 | Upgrade |
| T495D336M025ATE100 | KEMET | 1.108 | 399-18096-1-ND | kr.11.86000 | Similar |
| T495X336M025ATE100 | KEMET | 494 | 399-T495X336M025ATE100CT-ND | kr.15.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.59200 | kr.55.92 |
| 50 | kr.4.42280 | kr.221.14 |
| 100 | kr.4.06140 | kr.406.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.45098 | kr.1,725.49 |
| 1.000 | kr.3.26212 | kr.3,262.12 |
| 1.500 | kr.3.16755 | kr.4,751.32 |
| 2.500 | kr.3.06270 | kr.7,656.75 |
| 3.500 | kr.3.00143 | kr.10,505.01 |
| 5.000 | kr.2.94247 | kr.14,712.35 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

