TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9025B2TE3

DigiKey Part Number
718-293D335X9025B2TE3TR-ND - Tape & Reel (TR)
718-293D335X9025B2TE3CT-ND - Cut Tape (CT)
718-293D335X9025B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9025B2TE3
Description
CAP TANT 3.3UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9025B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.19500kr.21.95
50kr.1.65760kr.82.88
100kr.1.49060kr.149.06
500kr.1.20986kr.604.93
1.000kr.1.12314kr.1,123.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.07283kr.2,145.66
4.000kr.1.01295kr.4,051.80
6.000kr.0.98294kr.5,897.64
10.000kr.0.94971kr.9,497.10
14.000kr.0.93027kr.13,023.78
20.000kr.0.91158kr.18,231.60
24.000kr.0.90272kr.21,665.28
48.000kr.0.87289kr.41,898.72
50.000kr.0.87131kr.43,565.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500