
293D335X9016A2TE3 | |
|---|---|
DigiKey Part Number | 718-1142-2-ND - Tape & Reel (TR) 718-1142-1-ND - Cut Tape (CT) 718-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D335X9016A2TE3 |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D335X9016A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A335K016AT | KEMET | 7.201 | 399-8282-1-ND | kr.0.37000 | Direct |
| THJA335K016RJN | KYOCERA AVX | 5.478 | 478-THJA335K016RJNCT-ND | kr.0.55000 | Upgrade |
| T494A335K016AT | KEMET | 2.730 | 399-18085-1-ND | kr.0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97120 | kr.48.56 |
| 100 | kr.0.86350 | kr.86.35 |
| 500 | kr.0.68104 | kr.340.52 |
| 1.000 | kr.0.62481 | kr.624.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57853 | kr.1,157.06 |
| 4.000 | kr.0.54044 | kr.2,161.76 |
| 6.000 | kr.0.52138 | kr.3,128.28 |
| 10.000 | kr.0.50026 | kr.5,002.60 |
| 14.000 | kr.0.48792 | kr.6,830.88 |
| 20.000 | kr.0.47605 | kr.9,521.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

