293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D227X96R3D2TE3

DigiKey Part Number
718-1073-2-ND - Tape & Reel (TR)
718-1073-1-ND - Cut Tape (CT)
718-1073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D227X96R3D2TE3
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D227X96R3D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.604
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.41000kr.44.10
50kr.3.44840kr.172.42
100kr.3.15140kr.315.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.70298kr.1,351.49
1.000kr.2.54490kr.2,544.90
1.500kr.2.46575kr.3,698.62
2.500kr.2.37798kr.5,944.95
3.500kr.2.32669kr.8,143.42
5.000kr.2.27735kr.11,386.75
6.000kr.2.25398kr.13,523.88
12.000kr.2.17523kr.26,102.76
12.500kr.2.17105kr.27,138.13
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250