
293D227X06R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D227X06R3D2TE3TR-ND - Tape & Reel (TR) 718-293D227X06R3D2TE3CT-ND - Cut Tape (CT) 718-293D227X06R3D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X06R3D2TE3 |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X06R3D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.03200 | kr.40.32 |
| 50 | kr.3.13600 | kr.156.80 |
| 100 | kr.2.86080 | kr.286.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.44326 | kr.1,221.63 |
| 1.000 | kr.2.29645 | kr.2,296.45 |
| 1.500 | kr.2.22293 | kr.3,334.39 |
| 2.500 | kr.2.14144 | kr.5,353.60 |
| 3.500 | kr.2.09381 | kr.7,328.34 |
| 5.000 | kr.2.04799 | kr.10,239.95 |
| 6.000 | kr.2.02627 | kr.12,157.62 |
| 12.000 | kr.1.95314 | kr.23,437.68 |
| 12.500 | kr.1.94927 | kr.24,365.88 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |

