22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X06R3B2TE3

DigiKey Part Number
718-293D226X06R3B2TE3TR-ND - Tape & Reel (TR)
718-293D226X06R3B2TE3CT-ND - Cut Tape (CT)
718-293D226X06R3B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X06R3B2TE3
Description
CAP TANT 22UF 20% 6.3V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X06R3B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B226M006ATKEMET4.037399-8313-1-NDkr.3.55000Direct
In-Stock: 6.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95300kr.19.53
50kr.1.46200kr.73.10
100kr.1.31050kr.131.05
500kr.1.05586kr.527.93
1.000kr.0.97725kr.977.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91252kr.1,825.04
4.000kr.0.85929kr.3,437.16
6.000kr.0.83263kr.4,995.78
10.000kr.0.80308kr.8,030.80
14.000kr.0.78581kr.11,001.34
20.000kr.0.76920kr.15,384.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750