
| 293D226X0020C2TE3 | |
|---|---|
| DigiKey Part Number | 718-293D226X0020C2TE3TR-ND - Tape & Reel (TR) 718-293D226X0020C2TE3CT-ND - Cut Tape (CT) 718-293D226X0020C2TE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 293D226X0020C2TE3 | 
| Description | CAP TANT 22UF 20% 20V 2312 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 293D226X0020C2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1.1Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.79mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 | 
| 10 | kr.2.54700 | kr.25.47 | 
| 50 | kr.1.93400 | kr.96.70 | 
| 100 | kr.1.74590 | kr.174.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.45664 | kr.728.32 | 
| 1.000 | kr.1.35648 | kr.1,356.48 | 
| 1.500 | kr.1.30628 | kr.1,959.42 | 
| 2.500 | kr.1.25074 | kr.3,126.85 | 
| 3.500 | kr.1.21829 | kr.4,264.02 | 
| 5.000 | kr.1.18705 | kr.5,935.25 | 
| 6.000 | kr.1.17225 | kr.7,033.50 | 
| 12.000 | kr.1.12242 | kr.13,469.04 | 
| 12.500 | kr.1.11977 | kr.13,997.12 | 
| Unit Price without VAT: | kr.4.10000 | 
|---|---|
| Unit Price with VAT: | kr.5.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark