2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X9050D2TE3

DigiKey Part Number
718-1821-2-ND - Tape & Reel (TR)
718-1821-1-ND - Cut Tape (CT)
718-1821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X9050D2TE3
Description
CAP TANT 2.2UF 10% 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X9050D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D225K050C0800Vishay Sprague233718-TR3D225K050C0800CT-NDkr.14.90000Similar
T491D225K050ATKEMET8.795399-3779-1-NDkr.16.93000Direct
TAJD225K050RNJKYOCERA AVX1.348478-1728-1-NDkr.9.13000Direct
T494D225K050ATKEMET23399-3855-1-NDkr.15.91000Similar
TPSD225K050R1200KYOCERA AVX1.000478-2420-1-NDkr.8.43000Similar
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.85800kr.58.58
50kr.4.64080kr.232.04
100kr.4.26560kr.426.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.63206kr.1,816.03
1.000kr.3.43615kr.3,436.15
1.500kr.3.33797kr.5,006.95
2.500kr.3.22916kr.8,072.90
3.500kr.3.16556kr.11,079.46
5.000kr.3.10438kr.15,521.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500