
293D156X9020D2TE3 | |
---|---|
DigiKey Part Number | 718-293D156X9020D2TE3TR-ND - Tape & Reel (TR) 718-293D156X9020D2TE3CT-ND - Cut Tape (CT) 718-293D156X9020D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9020D2TE3 |
Description | CAP TANT 15UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9020D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.53300 | kr.35.33 |
50 | kr.2.73160 | kr.136.58 |
100 | kr.2.48380 | kr.248.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.10726 | kr.1,053.63 |
1.000 | kr.1.97555 | kr.1,975.55 |
1.500 | kr.1.90963 | kr.2,864.44 |
2.500 | kr.1.83654 | kr.4,591.35 |
3.500 | kr.1.79381 | kr.6,278.34 |
5.000 | kr.1.75272 | kr.8,763.60 |
6.000 | kr.1.73324 | kr.10,399.44 |
12.000 | kr.1.66767 | kr.20,012.04 |
12.500 | kr.1.66419 | kr.20,802.38 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |