TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X9020B2TE3

DigiKey Part Number
718-293D156X9020B2TE3TR-ND - Tape & Reel (TR)
718-293D156X9020B2TE3CT-ND - Cut Tape (CT)
718-293D156X9020B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D156X9020B2TE3
Description
CAP TANT 15UF 10% 20V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D156X9020B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.2.95400kr.29.54
50kr.2.26140kr.113.07
100kr.2.04720kr.204.72
500kr.1.68706kr.843.53
1.000kr.1.57567kr.1,575.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.51369kr.3,027.38
4.000kr.1.43674kr.5,746.96
6.000kr.1.39819kr.8,389.14
10.000kr.1.35547kr.13,554.70
14.000kr.1.33049kr.18,626.86
20.000kr.1.30646kr.26,129.20
24.000kr.1.29508kr.31,081.92
48.000kr.1.25673kr.60,323.04
50.000kr.1.25470kr.62,735.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750