
199D105X9035A2B1 | |
|---|---|
DigiKey Part Number  | 718-199D105X9035A2B1TR-ND - Tape & Reel (TR) 718-199D105X9035A2B1CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 199D105X9035A2B1  | 
Description  | CAP TANT 1UF 10% 35V RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 199D105X9035A2B1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 85°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.173" Dia (4.40mm)  | |
Height - Seated (Max)  | 0.280" (7.11mm)  | |
Lead Spacing  | 0.100" (2.54mm)  | |
Manufacturer Size Code  | A  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 | 
| 10 | kr.8.23000 | kr.82.30 | 
| 50 | kr.6.64320 | kr.332.16 | 
| 100 | kr.6.15300 | kr.615.30 | 
| 500 | kr.5.32390 | kr.2,661.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.16877 | kr.5,168.77 | 
| 2.000 | kr.4.95335 | kr.9,906.70 | 
| 3.000 | kr.4.84542 | kr.14,536.26 | 
| 5.000 | kr.4.72581 | kr.23,629.05 | 
| 7.000 | kr.4.65584 | kr.32,590.88 | 
| 10.000 | kr.4.58855 | kr.45,885.50 | 
| 12.000 | kr.4.55666 | kr.54,679.92 | 
| Unit Price without VAT: | kr.12.22000 | 
|---|---|
| Unit Price with VAT: | kr.15.27500 | 

